+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54427DDA

PMIC; DC/DC converter; Uin: 4.5÷18V; Uout: 0.76÷7V; 4A; SO8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54427DDA
TME Symbol:
TPS54427DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V
Output voltage
0.76...7V
Output current
4A
Case
SO8
Mounting
SMD
Frequency
650kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 4.5...18V
Gross weight0.11 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54427DDA
0 in TME stock
Net price for quantities from 75 pcs - 1.10 USDGross price for quantities from 75 pcs - 1.10 USD
No. of pieces (Multiplicity: 75)