+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54429PWPR

IC: PMIC; synchronous; Uin: 7÷18V; Uout: 0.76÷5.5V; HTSSOP14; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54429PWPR
TME Symbol:
TPS54429PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
7...18V
Output voltage
0.76...5.5V
Output current
4.5A
Frequency
700kHz
Mounting
SMD
Case
HTSSOP14
Topology
buck
Number of channels
1
Operating temperature
-20...85°C
Gross weight0.073 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54429PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 1.20 USDGross price for quantities from 2000 pcs - 1.20 USD
No. of pieces (Multiplicity: 2 000)