+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS5450DDAR

PMIC; DC/DC converter; Uin: 5.5÷36VDC; Uout: 1.22÷31VDC; 5A; HSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS5450DDAR
TME Symbol:
TPS5450DDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
5.5...36V DC
Output voltage
1.22...31V DC
Output current
5A
Case
HSOP8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.11 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS5450DDAR
2500 in TME stock
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 5 pcs - 8.40 USDGross price for quantities from 5 pcs - 8.40 USD
Net price for quantities from 25 pcs - 7.86 USDGross price for quantities from 25 pcs - 7.86 USD
Net price for quantities from 100 pcs - 7.44 USDGross price for quantities from 100 pcs - 7.44 USD
Net price for quantities from 250 pcs - 6.35 USDGross price for quantities from 250 pcs - 6.35 USD
Net price for quantities from 1000 pcs - 5.85 USDGross price for quantities from 1000 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)