+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54620RHLR

PMIC; DC/DC converter; Uin: 4.5÷17VDC; Uout: 0.8÷15VDC; 6A; VQFN14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54620RHLR
TME Symbol:
TPS54620RHLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...17V DC
Output voltage
0.8...15V DC
Output current
6A
Case
VQFN14
Mounting
SMD
Frequency
0.2...1.6MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.066 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54620RHLR
206 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 5 pcs - 5.01 USDGross price for quantities from 5 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.43 USDGross price for quantities from 25 pcs - 4.43 USD
Net price for quantities from 100 pcs - 3.98 USDGross price for quantities from 100 pcs - 3.98 USD
Net price for quantities from 500 pcs - 3.72 USDGross price for quantities from 500 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)