+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS562207SDRLR

PMIC; DC/DC converter; Uin: 4.3÷17VDC; Uout: 0.804÷7VDC; 2A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS562207SDRLR
TME Symbol:
TPS562207SDRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.3...17V DC
Output voltage
0.804...7V DC
Output current
2A
Case
SOT5X3-6
Mounting
SMD
Frequency
580kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
4000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS562207SDRLR
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)