+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS56221DQPR

PMIC; DC/DC converter; Uin: 4.5÷14VDC; Uout: 0.6÷12VDC; 25A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS56221DQPR
TME Symbol:
TPS56221DQPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...14V DC
Output voltage
0.6...12V DC
Output current
25A
Case
LSON-CLIP22
Mounting
SMD
Frequency
300kHz, 0.5MHz, 1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS56221DQPR
0 in TME stock
Net price for quantities from 2500 pcs - 4.34 USDGross price for quantities from 2500 pcs - 4.34 USD
No. of pieces (Multiplicity: 2 500)