+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS563211DRLR

PMIC; DC/DC converter; Uin: 4.2÷18VDC; Uout: 0.6÷7VDC; 3A; SOT5X3-8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS563211DRLR
TME Symbol:
TPS563211DRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.2...18V DC
Output voltage
0.6...7V DC
Output current
3A
Case
SOT5X3-8
Mounting
SMD
Frequency
0.6MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
4000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS563211DRLR
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 4000 pcs - 0.40 USDGross price for quantities from 4000 pcs - 0.40 USD