+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS568230RJER

IC: PMIC; synchronous; Uin: 4.5÷18V; Uout: 0.6÷7V; QFN20; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS568230RJER
TME Symbol:
TPS568230RJER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...18V
Output voltage
0.6...7V
Output current
8A
Frequency
600kHz...1MHz
Mounting
SMD
Case
QFN20
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 4.5...18V
Gross weight0.053 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS568230RJER
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.41 USDGross price for quantities from 3000 pcs - 1.41 USD