+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS57040QDRCRQ1

PMIC; DC/DC converter; Uin: 3.5÷42VDC; Uout: 0.8÷39VDC; 0.5A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS57040QDRCRQ1
TME Symbol:
TPS57040QDRCRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...42V DC
Output voltage
0.8...39V DC
Output current
0.5A
Case
VSON10
Mounting
SMD
Frequency
0.1...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS57040QDRCRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.46 USDGross price for quantities from 3000 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.