+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS60231RGTR

IC: PMIC; LED driver; Uout: 5.5V; VQFN16; boost

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS60231RGTR
TME Symbol:
TPS60231RGTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
LED driver
Output voltage
5.5V
Output current
75mA
Frequency
1MHz
Mounting
SMD
Case
VQFN16
Topology
boost
Number of channels
3
Operating temperature
-40...85°C
Gross weight0.058 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS60231RGTR
0 in TME stock
Net price for quantities from 3000 pcs - 0.73 USDGross price for quantities from 3000 pcs - 0.73 USD
No. of pieces (Multiplicity: 3 000)