+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61085TDGKR

PMIC; DC/DC converter; Uin: 2.3÷6V; 2.8÷18.5VDC; 2A; VSSOP8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61085TDGKR
TME Symbol:
TPS61085TDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.3...6V
Output voltage
2.8...18.5V DC
Output current
2A
Case
VSSOP8
Mounting
SMD
Frequency
0.65...1.2MHz
Topology
boost
Number of channels
1
Operating temperature
-40...105°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.049 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61085TDGKR
662 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 2000 pcs - 1.23 USDGross price for quantities from 2000 pcs - 1.23 USD
Net price for quantities from 50000 pcs - 1.14 USDGross price for quantities from 50000 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.