+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61099YFFT

IC: PMIC; synchronous; Uin: 700mV÷5.5V; Uout: 1.8÷5.5V; DSBGA6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61099YFFT
TME Symbol:
TPS61099YFFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
0.7...5.5V
Output voltage
1.8...5.5V
Output current
0.8A
Frequency
3MHz
Mounting
SMD
Case
DSBGA6
Topology
boost
Number of channels
1
Gross weight0.02 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61099YFFT
0 in TME stock
Net price for quantities from 250 pcs - 2.26 USDGross price for quantities from 250 pcs - 2.26 USD
No. of pieces (Multiplicity: 250)