+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61130PW

IC: PMIC; Uin: 1.8÷5.5V; Uout: 0.9÷5.5V; TSSOP16; boost,buck; 90%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61130PW
TME Symbol:
TPS61130PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
1.8...5.5V
Output voltage
0.9...5.5V
Output current
0.3A
Frequency
0.5MHz
Mounting
SMD
Case
TSSOP16
Topology
boost, buck
Operating temperature
-40...85°C
Efficiency
90%
Gross weight0.057 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61130PW
0 in TME stock
Net price for quantities from 90 pcs - 4.40 USDGross price for quantities from 90 pcs - 4.40 USD
No. of pieces (Multiplicity: 90)