+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61161QDRVRQ1

PMIC; DC/DC converter; Uin: 2.7÷18VDC; Uout: 2.7÷38VDC; 0.7A; WSON6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61161QDRVRQ1
TME Symbol:
TPS61161QDRVRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...18V DC
Output voltage
2.7...38V DC
Output current
0.7A
Case
WSON6
Mounting
SMD
Frequency
0.6MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
PWM
Application
automotive industry, for LED applications
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61161QDRVRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.