+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61175QPWPRQ1

IC: PMIC; synchronous; Uin: 2.9÷18V; Uout: 2.9÷38V; HTSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61175QPWPRQ1
TME Symbol:
TPS61175QPWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.9...18V
Output voltage
2.9...38V
Output current
3A
Mounting
SMD
Case
HTSSOP14
Topology
boost, flyback, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.069 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61175QPWPRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 3.00 USDGross price for quantities from 2000 pcs - 3.00 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.