+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61181ARTER

IC: driver; boost; LED driver; WQFN16; 180mA; 5÷39V; Ch: 6; 5÷24VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61181ARTER
TME Symbol:
TPS61181ARTER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
WQFN16
Output current
0.18A
Output voltage
5...39V
Number of channels
6
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 5...24V DC
Gross weight0.083 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61181ARTER
13 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs