+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61181ARTET

IC: driver; boost; LED driver; WQFN16; 180mA; 5÷39V; Ch: 6; 5÷24VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61181ARTET
TME Symbol:
TPS61181ARTET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
WQFN16
Output current
0.18A
Output voltage
5...39V
Number of channels
6
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 5...24V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61181ARTET
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.