+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61196PWPRQ1

IC: driver; boost; LED driver; HTSSOP28; 400mA; 8÷120V; Ch: 6; 800kHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61196PWPRQ1
TME Symbol:
TPS61196PWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
HTSSOP28
Output current
0.4A
Output voltage
8...120V
Number of channels
6
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
1.2A
Frequency
800kHz
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 8...30V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61196PWPRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 2.17 USDGross price for quantities from 2000 pcs - 2.17 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.