+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61372YKBT

IC: PMIC; Uin: 2.5÷5V; Uout: 5÷16V; DSBGA16; boost

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61372YKBT
TME Symbol:
TPS61372YKBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.5...5V
Output voltage
5...16V
Output current
3.8A
Frequency
1.5MHz
Mounting
SMD
Case
DSBGA16
Topology
boost
Operating temperature
-40...125°C
Gross weight0.023 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61372YKBT
0 in TME stock
Net price for quantities from 250 pcs - 3.45 USDGross price for quantities from 250 pcs - 3.45 USD
No. of pieces (Multiplicity: 250)