+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62020DGQ

PMIC; DC/DC converter; Uin: 2.5÷6VDC; Uout: 0.7÷6VDC; 0.6A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62020DGQ
TME Symbol:
TPS62020DGQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...6V DC
Output voltage
0.7...6V DC
Output current
0.6A
Case
HVSSOP10
Mounting
SMD
Frequency
1...1.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Integrated circuit features
PWM
Application
for LED applications
Manufacturer standard package
80pcs.
Gross weight0.023 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62020DGQ
0 in TME stock
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.
Net price for quantities from 80 pcs - 1.71 USDGross price for quantities from 80 pcs - 1.71 USD