+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62042DGQ

IC: PMIC; Uin: 2.5÷6V; Uout: 1.5V; HVSSOP10; buck; 95%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62042DGQ
TME Symbol:
TPS62042DGQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.5...6V
Output voltage
1.5V
Output current
1.2A
Frequency
1.25MHz
Mounting
SMD
Case
HVSSOP10
Topology
buck
Operating temperature
-40...85°C
Efficiency
95%
Gross weight0.024 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62042DGQ
0 in TME stock
Net price for quantities from 80 pcs - 2.19 USDGross price for quantities from 80 pcs - 2.19 USD
No. of pieces (Multiplicity: 80)