+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62063DSGT

PMIC; DC/DC converter; Uin: 2.7÷6V; Uout: 3.3V; 1.6A; WSON8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62063DSGT
TME Symbol:
TPS62063DSGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...6V
Output voltage
3.3V
Output current
1.6A
Case
WSON8
Mounting
SMD
Frequency
3MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 2.7...6V
Gross weight0.049 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62063DSGT
0 in TME stock
Net price for quantities from 250 pcs - 1.81 USDGross price for quantities from 250 pcs - 1.81 USD
No. of pieces (Multiplicity: 250)