+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62111RSAR

PMIC; DC/DC converter; Uin: 3.1÷17VDC; Uout: 3.3VDC; 1.5A; VQFN16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62111RSAR
TME Symbol:
TPS62111RSAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.1...17V DC
Output voltage
3.3V DC
Output current
1.5A
Case
VQFN16
Mounting
SMD
Frequency
0.8...1.4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62111RSAR
0 in TME stock
Net price for quantities from 3000 pcs - 1.85 USDGross price for quantities from 3000 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)