+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62132RGTT

PMIC; DC/DC converter; Uin: 3÷17V; Uout: 3.3V; 3A; VQFN16; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62132RGTT
TME Symbol:
TPS62132RGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...17V
Output voltage
3.3V
Output current
3A
Case
VQFN16
Mounting
SMD
Frequency
2.5MHz
Topology
buck
Operating temperature
-40...85°C
Gross weight0.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62132RGTT
0 in TME stock
Net price for quantities from 250 pcs - 2.02 USDGross price for quantities from 250 pcs - 2.02 USD
No. of pieces (Multiplicity: 250)