+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62173DSGT

IC: PMIC; Uin: 3÷17V; Uout: 0.9÷6V; WSON8; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62173DSGT
TME Symbol:
TPS62173DSGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3...17V
Output voltage
0.9...6V
Output current
0.5A
Frequency
2.25MHz
Mounting
SMD
Case
WSON8
Topology
buck
Operating temperature
-40...85°C
Gross weight0.045 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62173DSGT
0 in TME stock
Net price for quantities from 250 pcs - 1.23 USDGross price for quantities from 250 pcs - 1.23 USD
No. of pieces (Multiplicity: 250)