+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62242QDDCRQ1

IC: PMIC; synchronous; Uin: 2÷6V; Uout: 1.2V; TSOT23-5; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62242QDDCRQ1
TME Symbol:
TPS62242QDDCRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2...6V
Output voltage
1.2V
Output current
0.3A
Frequency
2.25MHz
Mounting
SMD
Case
TSOT23-5
Topology
buck
Number of channels
1
Operating temperature
-40...115°C
Application
automotive industry
Supply voltage
  • 2...6V
Gross weight0.028 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62242QDDCRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.99 USDGross price for quantities from 3000 pcs - 0.99 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.