+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62361BYZHR

IC: PMIC; synchronous; Uin: 2.5÷5.5V; Uout: 0.5÷1.77V; DSBGA16; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62361BYZHR
TME Symbol:
TPS62361BYZHR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.5...5.5V
Output voltage
0.5...1.77V
Frequency
2.5MHz
Mounting
SMD
Case
DSBGA16
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Integrated circuit features
programmable
Supply voltage
  • 2.5...5.5V
Gross weight0.024 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62361BYZHR
0 in TME stock
Net price for quantities from 3000 pcs - 1.41 USDGross price for quantities from 3000 pcs - 1.41 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.