+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS63001DRCR

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 3.3VDC; 0.8A; VSON10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63001DRCR
TME Symbol:
TPS63001DRCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
3.3V DC
Output current
0.8A
Case
VSON10
Mounting
SMD
Frequency
1.25...1.5MHz
Topology
buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63001DRCR
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 250 pcs - 1.42 USDGross price for quantities from 250 pcs - 1.42 USD
Net price for quantities from 3000 pcs - 1.41 USDGross price for quantities from 3000 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)