+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS63020DSJR

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 1.2÷5.5VDC; 2A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63020DSJR
TME Symbol:
TPS63020DSJR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
1.2...5.5V DC
Output current
2A
Case
VSON14
Mounting
SMD
Frequency
2.2...2.6MHz
Topology
buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.063 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63020DSJR
0 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 3 pcs - 4.10 USDGross price for quantities from 3 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 25 pcs - 3.28 USDGross price for quantities from 25 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)