+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS630242YFFT

IC: PMIC; Uin: 2.3÷5.5V; Uout: 3.3V; DSBGA20; boost,buck,buck-boost

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS630242YFFT
TME Symbol:
TPS630242YFFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.3...5.5V
Output voltage
3.3V
Output current
2.12A
Frequency
2.5MHz
Mounting
SMD
Case
DSBGA20
Topology
boost, buck, buck-boost
Operating temperature
-40...85°C
Efficiency
97%
Gross weight0.039 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS630242YFFT
0 in TME stock
Net price for quantities from 250 pcs - 2.24 USDGross price for quantities from 250 pcs - 2.24 USD
No. of pieces (Multiplicity: 250)