+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS63031DSKR

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 3.3VDC; 0.5A; WSON10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63031DSKR
TME Symbol:
TPS63031DSKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
3.3V DC
Output current
0.5A
Case
WSON10
Mounting
SMD
Frequency
2.2...2.6MHz
Topology
buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.024 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63031DSKR
780 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.07 USD
Net price for quantities from 3000 pcs - 1.05 USDGross price for quantities from 3000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)