+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS63060DSCR

PMIC; DC/DC converter; Uin: 2.5÷12V; 2.5÷8VDC; 2A; WSON10; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63060DSCR
TME Symbol:
TPS63060DSCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...12V
Output voltage
2.5...8V DC
Output current
2A
Case
WSON10
Mounting
SMD
Topology
buck-boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.054 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63060DSCR
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)