+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS63070RNMR

PMIC; DC/DC converter; Uin: 2÷16V; 2.5÷9VDC; 2A; VQFN15; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63070RNMR
TME Symbol:
TPS63070RNMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...16V
Output voltage
2.5...9V DC
Output current
2A
Case
VQFN15
Mounting
SMD
Topology
buck-boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.034 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63070RNMR
225 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 3 pcs - 3.19 USDGross price for quantities from 3 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
Net price for quantities from 250 pcs - 2.26 USDGross price for quantities from 250 pcs - 2.26 USD
Net price for quantities from 1000 pcs - 2.13 USDGross price for quantities from 1000 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.