+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS63700DRCR

PMIC; DC/DC converter; Uin: 2.7÷5.5V; -15VDC; VSON10; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63700DRCR
TME Symbol:
TPS63700DRCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V
Output voltage
-15V DC
Case
VSON10
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight10 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63700DRCR
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 250 pcs - 1.44 USDGross price for quantities from 250 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)