+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS650245RHBT

IC: PMIC; VQFN32; -40÷85°C; 2.5÷6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS650245RHBT
TME Symbol:
TPS650245RHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
VQFN32
Mounting
SMD
Operating temperature
-40...85°C
Frequency
2.25MHz
Number of channels
6
Input voltage
2.5...6V
Gross weight0.56 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS650245RHBT
0 in TME stock
Net price for quantities from 250 pcs - 4.94 USDGross price for quantities from 250 pcs - 4.94 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.