+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS650250RHBR

PMIC; DC/DC converter; Uin: 2.5÷6VDC; VQFN32; SMD; Topology: buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS650250RHBR
TME Symbol:
TPS650250RHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...6V DC
Case
VQFN32
Mounting
SMD
Topology
buck
Number of channels
6
Operating temperature
-40...85°C
Kind of package
reel, tape
Interface
I2C
Kind of voltage regulator
LDO
Manufacturer standard package
3000pcs.
Gross weight0.132 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS650250RHBR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
Net price for quantities from 50 pcs - 3.38 USDGross price for quantities from 50 pcs - 3.38 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 250 pcs - 3.13 USDGross price for quantities from 250 pcs - 3.13 USD
Net price for quantities from 1000 pcs - 2.96 USDGross price for quantities from 1000 pcs - 2.96 USD