+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65086100RSKR

IC: PMIC; Uin: 5.6÷21V; VQFN64

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65086100RSKR
TME Symbol:
TPS65086100RSKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
5.6...21V
Frequency
1MHz
Mounting
SMD
Case
VQFN64
Operating temperature
-40...85°C
Gross weight0.17 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS65086100RSKR
0 in TME stock
Net price for quantities from 2000 pcs - 7.01 USDGross price for quantities from 2000 pcs - 7.01 USD
No. of pieces (Multiplicity: 2 000)