+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS650947A0RSKT

IC: PMIC; VQFN64; -40÷85°C; 5.6÷21V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS650947A0RSKT
TME Symbol:
TPS650947A0RSKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
VQFN64
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Output current
21A
Number of channels
12
Input voltage
5.6...21V
Gross weight0.56 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS650947A0RSKT
0 in TME stock
Net price for quantities from 250 pcs - 6.27 USDGross price for quantities from 250 pcs - 6.27 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.