+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65217BRSLT

IC: PMIC; -40÷105°C; power supply; 1.8÷5.8V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65217BRSLT
TME Symbol:
TPS65217BRSLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Mounting
SMD
Operating temperature
-40...105°C
Frequency
2.55MHz
Application
power supply
Number of channels
9
Input voltage
1.8...5.8V
Gross weight0.64 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS65217BRSLT
0 in TME stock
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 10 pcs - 5.23 USDGross price for quantities from 10 pcs - 5.23 USD
Net price for quantities from 25 pcs - 4.82 USDGross price for quantities from 25 pcs - 4.82 USD
Net price for quantities from 50 pcs - 4.63 USDGross price for quantities from 50 pcs - 4.63 USD
Net price for quantities from 100 pcs - 4.46 USDGross price for quantities from 100 pcs - 4.46 USD
Net price for quantities from 250 pcs - 4.28 USDGross price for quantities from 250 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)