+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS6521825RSLR

IC: PMIC; -40÷105°C; 2.7÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS6521825RSLR
TME Symbol:
TPS6521825RSLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Mounting
SMD
Operating temperature
-40...105°C
Output current
1.8A
Number of channels
7
Input voltage
2.7...5.5V
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS6521825RSLR
0 in TME stock
Net price for quantities from 2500 pcs - 2.08 USDGross price for quantities from 2500 pcs - 2.08 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.