+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65270PWPR

IC: PMIC; Uin: 4.5÷18V; Uout: 0.8÷15V; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65270PWPR
TME Symbol:
TPS65270PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...18V
Output voltage
0.8...15V
Frequency
300kHz...1.4MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...85°C
Gross weight0.14 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS65270PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 1.81 USDGross price for quantities from 2000 pcs - 1.81 USD
No. of pieces (Multiplicity: 2 000)