+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65288RHAT

IC: PMIC; Uout: 0.8÷17V; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65288RHAT
TME Symbol:
TPS65288RHAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output voltage
0.8...17V
Frequency
300kHz...2.2MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...85°C
Gross weight0.095 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS65288RHAT
0 in TME stock
Net price for quantities from 250 pcs - 4.76 USDGross price for quantities from 250 pcs - 4.76 USD
No. of pieces (Multiplicity: 250)