+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS6590376ZWSR

IC: PMIC; LFBGA169,NFBGA169; -40÷85°C; 3.8V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS6590376ZWSR
TME Symbol:
TPS6590376ZWSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
LFBGA169, NFBGA169
Mounting
SMD
Operating temperature
-40...85°C
Frequency
2.2MHz
Input voltage
3.8V
Gross weight0.052 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS6590376ZWSR
0 in TME stock
Net price for quantities from 1000 pcs - 15.66 USDGross price for quantities from 1000 pcs - 15.66 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.