+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS659162RGZR

IC: PMIC; Uin: 3.8V; Usup: 3.135÷5.25V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS659162RGZR
TME Symbol:
TPS659162RGZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3.8V
Frequency
2.2MHz
Mounting
SMD
Operating temperature
-40...105°C
Supply voltage
  • 3.135...5.25V
Gross weight0.093 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS659162RGZR
0 in TME stock
Net price for quantities from 2500 pcs - 6.82 USDGross price for quantities from 2500 pcs - 6.82 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.