+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7101QD

IC: voltage regulator; adjustable; 1.2÷9.75V; 500mA; SOIC8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7101QD
TME Symbol:
TPS7101QD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
235mV
Output voltage
1.2...9.75V
Output current
0.5A
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Quiescent current
0.35mA
Input voltage
2.5...10V
Gross weight0.15 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS7101QD
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 pcs - 12.46 USDGross price for quantities from 75 pcs - 12.46 USD