+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS75801KTTR

IC: voltage regulator; LDO,adjustable; 1.22÷5V; 3A; D2PAK-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS75801KTTR
TME Symbol:
TPS75801KTTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.15V
Output voltage
1.22...5V
Output current
3A
Case
D2PAK-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±3%
Number of channels
1
Input voltage
2.8...5.5V
Manufacturer standard package
500pcs.
Gross weight1.8 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS75801KTTR
0 in TME stock
Net price for quantities from 500 pcs - 5.67 USDGross price for quantities from 500 pcs - 5.67 USD
No. of pieces (Multiplicity: 500)