+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS75925KTTT

IC: voltage regulator; LDO,fixed; 2.5V; 7.5A; D2PAK-5; SMD; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS75925KTTT
TME Symbol:
TPS75925KTTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.4V
Output voltage
2.5V
Output current
7.5A
Case
D2PAK-5
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Protection
overheating OTP
Input voltage
2.8...5.5V
Manufacturer standard package
50pcs.
Gross weight1.8 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS75925KTTT
0 in TME stock
Net price for quantities from 50 pcs - 6.81 USDGross price for quantities from 50 pcs - 6.81 USD
No. of pieces (Multiplicity: 50)