+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS767D318PWPR

IC: voltage regulator; LDO,fixed; 3.3V; 1A; TSSOP28; SMD; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS767D318PWPR
TME Symbol:
TPS767D318PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.35V
Output voltage
3.3V
Output current
1A
Case
TSSOP28
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
2
Input voltage
2.7...10V
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS767D318PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 4.55 USDGross price for quantities from 2000 pcs - 4.55 USD
No. of pieces (Multiplicity: 2 000)