+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS77101DGK

IC: voltage regulator; adjustable; 1.5÷5.5V; 150mA; MSOP8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS77101DGK
TME Symbol:
TPS77101DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
75mV
Output voltage
1.5...5.5V
Output current
0.15A
Case
MSOP8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
125µA
Input voltage
2.7...10V
Gross weight0.087 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS77101DGK
0 in TME stock
Net price for quantities from 80 pcs - 4.06 USDGross price for quantities from 80 pcs - 4.06 USD
No. of pieces (Multiplicity: 80)