+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS780330220DRVR

IC: voltage regulator; LDO,linear,fixed; 2.2V,3.3V; 0.15A; WSON6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS780330220DRVR
TME Symbol:
TPS780330220DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.2V
Output voltage
2.2V, 3.3V
Output current
0.15A
Case
WSON6
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.2...5.5V
Integrated circuit features
Output Voltage Select Pin
Gross weight0.034 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS780330220DRVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.49 USDGross price for quantities from 3000 pcs - 0.49 USD
No. of pieces (Multiplicity: 3 000)